SE75P-DR0 | Panduit
Plastic braided sleeve, inner Ø 19.1 mm, range 12.7-31.8 mm, black, halogen free, -70 to 125 °C, SE75P-DR0
Order No.: 91F4206
EAN: 0074983706600
MPN:
SE75P-DR0
07498370660
Unit Price (€ / mtr.)
3.6890 € *
Available: 35 mtr.
Next delivery: 65 mtr. on 2025-04-03
Leadtime: 8 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6890 €
10 mtr.
3.3558 €
50 mtr.
3.1059 €
152 mtr.
2.8560 €
304 mtr.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic braid sleeving made of PET, type Panduit SE.
Made of polyethylene terephthalate (PET); Color: black, combustibility to UL 94 H-B. Operating temperatures: –70 to +125 °C.
Technical attributes (type, rated width (RW), range of application (AR), original package): SE75P-DR0, RW 19.1 mm, AR 12.7 to 31.8 mm, 152.4 m
Technical specifications
Ausführung | Kunststoff-Geflechtschlauch | |
Einsatzbereich | 12,7-31,8 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Innendurchmesser | 19.1 mm | |
Material | PET | |
max. Temperatur | 125 °C | |
min. Temperatur | -70 °C |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 59119099 |
Originalverpackung | Rolle mit 152 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |