SE75PFR-DR0 | Panduit

Plastic braided sleeve, inner Ø 19.1 mm, range 12.7-31.8 mm, black, halogen free, -70 to 125 °C, SE75PFR-DR0

Order No.: 91F4226
EAN: 0074983706617
MPN:
SE75PFR-DR0
07498370661
SE75PFR-DR0 Panduit Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
5.1884 € *
Available: 7 mtr.
Leadtime: 11 Weeks **
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 mtr.
5.1884 €
3 mtr.
5.0218 €
10 mtr.
4.8552 €
25 mtr.
4.7362 €
50 mtr.
4.6291 €
152 mtr.
3.9389 €
304 mtr.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale

Made of PBT, type SE.

Made of polybutylene terephthalate (PBT); Color: black, with white pilot string. Combustibility to UL 224 VW-1. Operating temperatures: –70 to +125 °C.

Technical attributes (type, rated width (RW), range of application (AR), original package): SE75PFR-DR0, RW 19.1 mm, AR 12.7 to 31.8 mm, 152.4 m

Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 12,7-31,8 mm
Colour schwarz
Halogen free Yes
Inner diameter 19.1 mm
Material PBT
max. operating temperature 125 °C
min. operating temperature -70 °C
Logistics
Country of origin US
Customs tariff number 59119099
Original Packaging Rolle mit 152 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes