SE88TC-L | Panduit

Metal braided sleeve, inner Ø 22.2 mm, silver, 232 °C, SE88TC-L

Order No.: 91F2284
EAN: 4099891753504
MPN:
SE88TC-L
61305682473
Series: Pan-Wrap
SE88TC-L Panduit Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
23.8357 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
357.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 mtr.
23.8357 €

Braided sleeving, SE88TC-L, Panduit

Braided sleeving is made from electro-plated tin copper and provides EMI, RFI, and ESD protection for cables. The sleeving provides continuous abrasion resistance for wires, cables and tubing.

Technical specifications
Filter Property Value
Version metal braided sleeve
Inner diameter 22.2 mm
Colour silver
Material copper, tin-plated
max. operating temperature 232 °C
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes