C2WH6 | Panduit
Cover profile, (L x W x H) 1.8 m x 57.2 x 8.9 mm, PVC, white, C2WH6
Unit Price (€ / pc.)
14.0301 € *
Available: 20 pcs.
Leadtime: 6 Weeks **
Total Price:
14.03 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0301 €
5 pcs.
12.8639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wiring duct cover, C2WH6, Panduit
The C2WH6 PVC Flush wiring duct cover features a non-slip, liner to prevent cover slide. Designed with the user in mind, the cover is easy to install and remove. The general-purpose lead-free PVC material is suitable for use in indoor applications.
Technical specifications
Width | 57.2 mm | |
Colour | weiß | |
Height | 8.9 mm | |
Length | 1.8 m | |
Material | PVC |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |