C4WH6 | Panduit

Cover profile, (L x W x H) 1.8 m x 108 x 9.4 mm, PVC, white, C4WH6

Order No.: 05N1111
EAN: 4099891894627
MPN:
C4WH6
07498323142
C4WH6 Panduit Cable Channels Image 1
C4WH6 Panduit Cable Channels Image 2
Image may differ
Unit Price (€ / pc.)
25.8587 € *
Available: 20 pcs.
Leadtime: 6 Weeks **
Total Price:
25.86 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8587 €
5 pcs.
23.7048 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wiring duct cover, C4WH6, Panduit

The C4WH6 PVC Flush wiring duct cover features a non-slip, liner to prevent cover slide. Designed with the user in mind, the cover is easy to install and remove. The general-purpose lead-free PVC material is suitable for use in indoor applications.

Technical specifications
Width 108 mm
Colour weiß
Height 9.4 mm
Length 1.8 m
Material PVC
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes