CWD3WH6 | Panduit
Wiring duct, (L x W x H) 1.8 m x 111.76 x 90.7 mm, PVC, white, CWD3WH6
Unit Price (€ / pc.)
161.1022 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
161.10 € *
Price list
Quantity
Price per unit*
1 pcs.
161.1022 €
5 pcs.
146.8817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wiring duct, CWD3WH6, Panduit
The CWD3WH6 Corner wiring duct is an innovative wire management product that makes more efficient use of space inside enclosures, speeds installation, and reduces control panel assembly costs. It used in the vertical corners of compact to large electrical control panels with both side and back panels.
Technical specifications
Width | 111.76 mm | |
Colour | weiß | |
Height | 90.7 mm | |
Length | 1.8 m | |
Material | PVC |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |