DRD44LG6 | Panduit
Wiring duct, (L x W x H) 1.8 m x 209 x 104.8 mm, PVC, gray, DRD44LG6
Unit Price (€ / pc.)
265.6318 € *
Available: 1 pcs.
Leadtime: 14 Weeks **
Total Price:
265.63 € *
Price list
Quantity
Price per unit*
1 pcs.
265.6318 €
5 pcs.
241.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN Rail duct, DRD44LG6, Panduit
The DRD44LG6 DIN Rail Wiring Duct is a wire management solution that positions DIN rail and components off the panel directly above an integrated wire management channel for up to a 30% smaller footprint; up to 25% material cost savings; and up to 50% faster installation. Compatible with common DIN rail/mount components. Lead-free PVC. Includes base, covers, and DIN rail fasteners.
Technical specifications
Length | 1.8 m | |
Width | 209 mm | |
Height | 104.8 mm | |
Material | PVC | |
Colour | grau |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |