A2C38-A-C8 | Panduit
Cable clamp, max. bundle Ø 9.5 mm, steel, light gray, self-adhesive, (L x W x H) 39.6 x 16 x 12.4 mm, A2C38-A-C8
Order No.: 12H8064
EAN: 0074983580927
MPN:
A2C38-A-C8
07498358092
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7259 €
50 pcs.
0.6664 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic clips, type Panduit A2C.
Self-adhesive, two-sided mounting option, low profile; Material: PVC. Color: gray. Clip width (dimension b): 16 mm.
Technical attributes (type, maximum harness diameter (D), dimensions): A2C38–A–C8, D 9.5, a 39.6, c 12.4 mm
Technical specifications
Width | 16 mm | |
Colour | lichtgrau | |
Height | 12.4 mm | |
Length | 39.6 mm | |
Material | Stahl | |
max. Bundle diameter | 9.5 mm | |
Product type | Kabelschelle | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |