ABM2S-A-C | Panduit

Mounting base, ABS, white, self-adhesive, (L x W x H) 25.4 x 25.4 x 4.2 mm, ABM2S-A-C

Order No.: 12H4785
EAN: 0074983580330
MPN:
ABM2S-A-C
07498358033
ABM2S-A-C Panduit Cable Holders Image 1
ABM2S-A-C Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 873 pcs.
Leadtime: 5 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9877 €
100 pcs.
0.8568 €
500 pcs.
0.7973 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting sockets, type Panduit ABM-.

For cable ties, self-adhesive. For general-purpose, ties can be inserted from all four sides.

For cable tie width up to 5.0 mm, type ABM2S-.

Material: ABS. With optional additional M 3 screw fastener.

Type: A–C, white, standard version

Technical specifications
Width 25.4 mm
Colour weiß
Height 4.2 mm
Length 25.4 mm
Material ABS
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes