ABM2S-A-C14 | Panduit
Mounting base, ABS, white, self-adhesive, (L x W x H) 25.4 x 25.4 x 4.2 mm, ABM2S-A-C14
Order No.: 12H4786
EAN: 0074983580286
MPN:
ABM2S-A-C14
07498358028
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9758 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sockets, type Panduit ABM-.
For cable ties, self-adhesive. For general-purpose, ties can be inserted from all four sides.
For cable tie width up to 5.0 mm, type ABM2S-.
Material: ABS. With optional additional M 3 screw fastener.
Type: A–C14, gray, standard version
Technical specifications
Ausführung | Befestigungssockel | |
Breite | 25.4 mm | |
Farbe | weiß | |
Höhe | 4.2 mm | |
Länge | 25.4 mm | |
Material | ABS | |
Selbstklebend | Yes |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |