ABM2S-AT-C | Panduit

Mounting base, ABS, white, self-adhesive, (L x W x H) 25.4 x 25.4 x 4.2 mm, ABM2S-AT-C

Order No.: 12H4788
EAN: 0074983584963
MPN:
ABM2S-AT-C
07498358496
ABM2S-AT-C Panduit Cable Holders Image 1
ABM2S-AT-C Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 95 pcs.
Next delivery: 500 pcs. on 2025-05-06
Leadtime: 7 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0353 €
100 pcs.
0.8925 €
500 pcs.
0.8449 €
1000 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting sockets, type Panduit ABM-.

For cable ties, self-adhesive. For general-purpose, ties can be inserted from all four sides.

For cable tie width up to 5.0 mm, type ABM2S-.

Material: ABS. With optional additional M 3 screw fastener.

Type: AT–C, white, heat–resistant

Technical specifications
Width 25.4 mm
Colour weiß
Height 4.2 mm
Length 25.4 mm
Material ABS
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes