ABM2S-AT-C0 | Panduit
Mounting base, ABS, black, self-adhesive, (L x W x H) 25.4 x 25.4 x 4.2 mm, ABM2S-AT-C0
Order No.: 12H4789
EAN: 0074983580347
MPN:
ABM2S-AT-C0
07498358034
Unit Price (€ / pc.)
1.2852 € *
Available: 461 pcs.
Leadtime: 2 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1781 €
100 pcs.
1.0353 €
500 pcs.
0.9520 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sockets, type Panduit ABM-.
For cable ties, self-adhesive. For general-purpose, ties can be inserted from all four sides.
For cable tie width up to 5.0 mm, type ABM2S-.
Material: ABS. With optional additional M 3 screw fastener.
Type: AT–C0, black, for outdoor applications, heat–resistant
Technical specifications
Width | 25.4 mm | |
Colour | schwarz | |
Height | 4.2 mm | |
Length | 25.4 mm | |
Material | ABS | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |