ABM3H-A-L | Panduit

Mounting base, PA, white, self-adhesive, (L x W x H) 38.1 x 38.1 x 6.4 mm, ABM3H-A-L

Order No.: 12H4790
EAN: 0074983584727
MPN:
ABM3H-A-L
07498358472
ABM3H-A-L Panduit Cable Holders Image 1
ABM3H-A-L Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 58 pcs.
Leadtime: 10 Weeks **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5232 €
100 pcs.
1.3209 €
500 pcs.
1.2257 €
1000 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting sockets, type Panduit ABM-.

For cable ties, self-adhesive. For general-purpose, ties can be inserted from all four sides.

For cable tie width up to 9.0 mm, type ABM3H-.

Material: PA 6.6. With optional additional M 3 screw fastener.

Type: A–L, white, standard version

Technical specifications
Width 38.1 mm
Colour weiß
Height 6.4 mm
Length 38.1 mm
Material PA
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes