ABM3H-AT-L | Panduit
Mounting base, PA, white, self-adhesive, (L x W x H) 38.1 x 38.1 x 6.4 mm, ABM3H-AT-L
Order No.: 12H4791
EAN: 0074983584819
MPN:
ABM3H-AT-L
07498358481
Unit Price (€ / pc.)
1.5708 € *
Available: 490 pcs.
Leadtime: 10 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4399 €
50 pcs.
1.3209 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sockets, type Panduit ABM-.
For cable ties, self-adhesive. For general-purpose, ties can be inserted from all four sides.
For cable tie width up to 9.0 mm, type ABM3H-.
Material: PA 6.6. With optional additional M 3 screw fastener.
Type: AT–L, white, heat–resistant
Technical specifications
Width | 38.1 mm | |
Colour | weiß | |
Height | 6.4 mm | |
Length | 38.1 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |