ABMM-AT-C | Panduit

Mounting base, ABS, white, self-adhesive, (L x W x H) 19.1 x 19.1 x 4.6 mm, ABMM-AT-C

Order No.: 12H4783
EAN: 0074983584956
MPN:
ABMM-AT-C
07498358494
ABMM-AT-C Panduit Cable Holders Image 1
ABMM-AT-C Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 1,946 pcs.
Leadtime: 7 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7378 €
100 pcs.
0.6307 €
500 pcs.
0.5950 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting socket for cable tie width up to 4.0 mm, type Panduit ABMM-AT-C

For cable ties, self-adhesive. For general-purpose, ties can be inserted from all four sides.

Material: ABS

Dimensions: 19.1 mm x 19.1 mm x 4.6 mm

Color: white

Version: heat - resistant

Technical specifications
Width 19.1 mm
Colour weiß
Height 4.6 mm
Length 19.1 mm
Material ABS
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes