ACC19-A-C | Panduit

Mounting base, max. bundle Ø 4.8 mm, PA, natural, self-adhesive, (L x W x H) 16 x 19.3 x 6.5 mm, ACC19-A-C

Order No.: 12H8170
EAN: 0074983585205
MPN:
ACC19-A-C
07498358520
Panduit
ACC19-A-C Panduit Cable Holders Image 1
ACC19-A-C Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 550 pcs.
Leadtime: 3 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
100 pcs.
0.6069 €
500 pcs.
0.5355 €
1000 pcs.
0.4641 €
5000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable clips, type Panduit ACC.

Self-adhesive, with cable clip; Material: PA 6.6.

Plain-colored, type ACC.

Technical attributes (type, maximum harness diameter (D), dimensions): ACC19–A–C, D 4.8, a 19, b 16, c 6.5 mm

Technical specifications
Ausführung Befestigungssockel
Breite 19.3 mm
Farbe natur
Höhe 6.5 mm
Länge 16 mm
Material PA
max. Bündeldurchmesser 4.8 mm
Selbstklebend Yes
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes