ACC19-A-C20 | Panduit
Mounting base, max. bundle Ø 4.8 mm, PA, black, self-adhesive, (L x W x H) 16 x 16 x 6.5 mm, ACC19-A-C20
Order No.: 12H8176
EAN: 0074983584864
MPN:
ACC19-A-C20
07498358486
Unit Price (€ / pc.)
0.8449 € *
Available: 1,512 pcs.
Leadtime: 10 Weeks **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
100 pcs.
0.7259 €
500 pcs.
0.6426 €
1000 pcs.
0.5593 €
5000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clips, type Panduit ACC.
Self-adhesive, with cable clip; Material: PA 6.6.
Black, type ACC.
Technical attributes (type, maximum harness diameter (D), dimensions): ACC19–A–C20, D 4.8, a 19, b 16, c 6.5 mm
Technical specifications
Width | 16 mm | |
Colour | schwarz | |
Height | 6.5 mm | |
Length | 16 mm | |
Material | PA | |
max. Bundle diameter | 4.8 mm | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |