ACC38-A-C | Panduit

Mounting base, max. bundle Ø 9.7 mm, PA, natural, self-adhesive, (L x W x H) 25.4 x 25.4 x 9.7 mm, ACC38-A-C

Order No.: 12H8172
EAN: 0074983585229
MPN:
ACC38-A-C
07498358522
ACC38-A-C Panduit Cable Holders Image 1
ACC38-A-C Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 2,790 pcs.
Next delivery: 1,600 pcs. on 2025-04-29
Leadtime: 11 Weeks **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
100 pcs.
0.8092 €
500 pcs.
0.7259 €
1000 pcs.
0.6307 €
5000 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable clips, type Panduit ACC.

Self-adhesive, with cable clip; Material: PA 6.6.

Plain-colored, type ACC.

Technical attributes (type, maximum harness diameter (D), dimensions): ACC38–A–C, D 9.6, a 25.4, b 25.4, c 6.9 mm

Technical specifications
Width 25.4 mm
Colour natur
Height 9.7 mm
Length 25.4 mm
Material PA
max. Bundle diameter 9.7 mm
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes