ACC38-A-C20 | Panduit
Mounting base, max. bundle Ø 9.7 mm, PA, black, self-adhesive, (L x H) 25.4 x 9.7 mm, ACC38-A-C20
Order No.: 12H8178
EAN: 0074983584888
MPN:
ACC38-A-C20
07498358488
Unit Price (€ / pc.)
1.2376 € *
Available: 84 pcs.
Next delivery: 500 pcs. on 2026-01-27
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
100 pcs.
1.0472 €
500 pcs.
0.9282 €
1000 pcs.
0.8211 €
5000 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clips, type Panduit ACC.
Self-adhesive, with cable clip; Material: PA 6.6.
Black, type ACC.
Technical attributes (type, maximum harness diameter (D), dimensions): ACC38–A–C20, D 9.6, a 25.4, b 25.4, c 6.9 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 9.7 mm | |
| Length | 25.4 mm | |
| Height | 9.7 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |