ACC62-A-C | Panduit
Mounting base, max. bundle Ø 15.7 mm, PA, natural, self-adhesive, (L x H) 31.5 x 16.6 mm, ACC62-A-C
Order No.: 12H8174
EAN: 0074983585243
MPN:
ACC62-A-C
07498358524
Unit Price (€ / pc.)
1.2019 € *
Available: 256 pcs.
Leadtime: 7 Weeks **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
100 pcs.
1.0234 €
500 pcs.
0.8925 €
1000 pcs.
0.7854 €
5000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clips, type Panduit ACC.
Self-adhesive, with cable clip; Material: PA 6.6.
Plain-colored, type ACC.
Technical attributes (type, maximum harness diameter (D), dimensions): ACC62–A–C, D 15.7, a 31.4, b 28.5, c 16 mm
Technical specifications
Colour | natur | |
Height | 16.6 mm | |
Length | 31.5 mm | |
Material | PA | |
max. Bundle diameter | 15.7 mm | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |