AJC25-A-C | Panduit

Mounting base, max. bundle Ø 5.8 mm, PVC, gray, self-adhesive, (L x W x H) 24.64 x 24.6 x 7.9 mm, AJC25-A-C

Order No.: 12H8204
EAN: 0074983585427
MPN:
AJC25-A-C
07498358542
AJC25-A-C Panduit Cable Holders Image 1
AJC25-A-C Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
500 pcs.
0.4165 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable clips, type Panduit AJC.

Self-adhesive low profile clip. The edge lip insures easy and protective cable mounting; Material: PVC. Color: gray.

Technical attributes (type, maximum harness diameter (D), dimensions): AJC25–A–C, D 6.0, a 24.6, b 38.1, d 7.9 mm

Technical specifications
Width 24.6 mm
Colour grau
Height 7.9 mm
Length 24.64 mm
Material PVC
max. Bundle diameter 5.8 mm
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes