AMC25-AT-C10 | Panduit
Mounting base, max. bundle Ø 7 mm, PVC, white, self-adhesive, (L x W x H) 25.4 x 21.3 x 9.1 mm, AMC25-AT-C10
Order No.: 12H8120
EAN: 0074983580453
MPN:
AMC25-AT-C10
07498358045
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.7021 €
50 pcs.
0.6426 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clips, type Panduit AMC.
Self-adhesive, for example for RG 58, RG 59 and RG 62 coax cables; Material: PVC. Color: white. Harness diameter: maximum 5.5 to 7.0 mm.
Type: 25-AT, cable holder
Technical specifications
Width | 21.3 mm | |
Colour | weiß | |
Height | 9.1 mm | |
Length | 25.4 mm | |
Material | PVC | |
max. Bundle diameter | 7 mm | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |