ARC.68-A-C | Panduit
Cable clamp, max. bundle Ø 17.5 mm, PP, natural, self-adhesive, (L x W x H) 25.4 x 10.4 x 24.1 mm, ARC.68-A-C
Order No.: 12H8070
EAN: 0074983585373
MPN:
ARC.68-A-C
07498358537
Unit Price (€ / pc.)
1.3328 € *
Available: 482 pcs.
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
100 pcs.
1.1781 €
500 pcs.
1.0472 €
1000 pcs.
0.8806 €
5000 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic clips, type Panduit ARC.
Self-adhesive, detachable variable clip for harness diameters from 4.8 to 17.3 mm; Material: polypropylene. Certifications: UL (E136577).
Type: ARC.68–A–C, plain
Technical specifications
Filter | Property | Value |
---|---|---|
max. Bundle diameter | 17.5 mm | |
Product type | cable clamp | |
Height | 24.1 mm | |
Material | PP | |
Length | 25.4 mm | |
Self-adhesive | Yes | |
Colour | natural | |
Width | 10.4 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |