ARC.68-S6-C | Panduit
Cable clamp, max. bundle Ø 17.3 mm, PP, natural, (L x W x H) 25.4 x 25.4 x 24.1 mm, ARC.68-S6-C
Order No.: 12H8074
EAN: 0074983585380
MPN:
ARC.68-S6-C
07498358538
Unit Price (€ / pc.)
0.7616 € *
Available: 759 pcs.
Leadtime: 5 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
100 pcs.
0.6664 €
500 pcs.
0.5950 €
1000 pcs.
0.5355 €
5000 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
For screw mounting, type ARC.
Mounting with M 3 cylindrical head screw.
Type: ARC.68–S 6–C, plain
Technical specifications
Width | 25.4 mm | |
Colour | natur | |
Height | 24.1 mm | |
Length | 25.4 mm | |
Material | PP | |
max. Bundle diameter | 17.3 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |