ARC.68-S6-C14 | Panduit
Cable clamp, max. bundle Ø 17.3 mm, PP, gray, (L x W x H) 25.4 x 25.4 x 24.1 mm, ARC.68-S6-C14
Order No.: 12H8076
EAN: 0074983585045
MPN:
ARC.68-S6-C14
07498358504
Unit Price (€ / pc.)
0.8211 € *
Available: 3,314 pcs.
Leadtime: On Request **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
100 pcs.
0.7259 €
500 pcs.
0.6307 €
1000 pcs.
0.5712 €
5000 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
For screw mounting, type ARC.
Mounting with M 3 cylindrical head screw.
Type: ARC.68–S 6–C14, gray
Technical specifications
Width | 25.4 mm | |
Colour | grau | |
Height | 24.1 mm | |
Length | 25.4 mm | |
Material | PP | |
max. Bundle diameter | 17.3 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |