BR.5-E6-C | Panduit

Mounting base, max. bundle Ø 12.7 mm, PA, black, (L x W x H) 112 x 19.8 x 27.2 mm, BR.5-E6-C

Order No.: 12H1955
EAN: 4099891204532
MPN:
BR.5-E6-C
07498360190
Panduit
BR.5-E6-C Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1186 €
50 pcs.
1.0115 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bundle retainer, BR.5-E6-C, Panduit

Bundle retainer, screw, standoff height made of impact resistant nylon 6.6.

Technical specifications
Ausführung Befestigungssockel
Breite 19.8 mm
Farbe schwarz
Höhe 27.2 mm
Länge 112 mm
Material PA
max. Bündeldurchmesser 12.7 mm
Selbstklebend No
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes