BR2-1.3-A-X | Panduit
Mounting base, max. bundle Ø 50.8 mm, PA, black, self-adhesive, (L x W x H) 63.5 x 57.2 x 123.9 mm, BR2-1.3-A-X
Order No.: 12H1958
EAN: 4099891204563
MPN:
BR2-1.3-A-X
07498375504
Unit Price (€ / pc.)
21.6223 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
21.62 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6223 €
10 pcs.
19.8968 €
50 pcs.
18.3022 €
100 pcs.
16.6600 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bundle retainer, BR2-1.3-A-X, Panduit
Bundle retainer, screw, standoff height made of impact resistant nylon 6.6.
Technical specifications
Ausführung | Befestigungssockel | |
Breite | 57.2 mm | |
Farbe | schwarz | |
Höhe | 123.9 mm | |
Länge | 63.5 mm | |
Material | PA | |
max. Bündeldurchmesser | 50.8 mm | |
Selbstklebend | Yes |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |