BR2-1.3-X | Panduit
Mounting base, max. bundle Ø 50.8 mm, PA, black, (L x W x H) 63.5 x 57.2 x 123.9 mm, BR2-1.3-X
Order No.: 12H1957
EAN: 4099891204556
MPN:
BR2-1.3-X
07498375658
Unit Price (€ / pc.)
11.9595 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
11.96 € *
Price list
Quantity
Price per unit*
100 pcs.
11.9595 €
500 pcs.
11.1503 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bundle retainer, BR2-1.3-X, Panduit
Bundle retainer, screw, standoff height made of impact resistant nylon 6.6.
Technical specifications
Ausführung | Befestigungssockel | |
Breite | 57.2 mm | |
Farbe | schwarz | |
Höhe | 123.9 mm | |
Länge | 63.5 mm | |
Material | PA | |
max. Bündeldurchmesser | 50.8 mm | |
Selbstklebend | No |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |