BR2-1.5-X | Panduit

Mounting base, max. bundle Ø 50.8 mm, PA, black, (L x W x H) 65 x 55.4 x 40.4 mm, BR2-1.5-X

Order No.: 12H1959
EAN: 4099891204570
MPN:
BR2-1.5-X
07498368040
Panduit
BR2-1.5-X Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
12.5783 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
12.58 € *
Price list
Quantity
Price per unit*
100 pcs.
12.5783 €
500 pcs.
11.7334 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bundle retainer, BR2-1.5-X, Panduit

Bundle retainer, screw, standoff height made of impact resistant nylon 6.6.

Technical specifications
Ausführung Befestigungssockel
Breite 55.4 mm
Farbe schwarz
Höhe 40.4 mm
Länge 65 mm
Material PA
max. Bündeldurchmesser 50.8 mm
Selbstklebend No
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes