CCAL1H1013-X | Panduit
Cable clamp, max. bundle Ø 13 mm, aluminum, metal, (L x W x H) 40 x 41 x 23 mm, CCAL1H1013-X
Cable Cleat, CCAL1H1013-X, Panduit
The Aluminum One-Hole Cleat is ideal for lower to medium short circuit faults in less corrosive environments. It is suitable for single conductor cables. The cleat is installed after running cable by installing direct to the cable tray rung via a fixing hole and M10 bolt. Insulating spacers and washers are available to protect against galvanic corrosion in case of dissimilar cable tray rung and cable cleat materials.
Ausführung | Kabelschelle | |
Breite | 41 mm | |
Farbe | metall | |
Höhe | 23 mm | |
Länge | 40 mm | |
Material | Aluminium | |
max. Bündeldurchmesser | 13 mm | |
Selbstklebend | No |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |