CCAL1H1923-X | Panduit
Cable clamp, max. bundle Ø 23 mm, aluminum, metal, (L x W x H) 52 x 41 x 32 mm, CCAL1H1923-X
Order No.: 13H2179
EAN: 4099891754136
MPN:
CCAL1H1923-X
61305673745
Unit Price (€ / pc.)
11.7215 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.72 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7215 €
10 pcs.
10.7814 €
50 pcs.
9.8056 €
100 pcs.
8.8298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable Cleat, CCAL1H1923-X, Panduit
The Aluminum One-Hole Cleat is ideal for lower to medium short circuit faults in less corrosive environments. It is suitable for single conductor cables. The cleat is installed after running cable by installing direct to the cable tray rung via a fixing hole and M10 bolt. Insulating spacers and washers are available to protect against galvanic corrosion in case of dissimilar cable tray rung and cable cleat materials.
Technical specifications
Width | 41 mm | |
Colour | metall | |
Height | 32 mm | |
Length | 52 mm | |
Material | Aluminium | |
max. Bundle diameter | 23 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |