CCAL1H2327-X | Panduit

Cable clamp, max. bundle Ø 27 mm, aluminum, metal, (L x W x H) 58 x 41 x 36 mm, CCAL1H2327-X

Order No.: 13H2180
EAN: 4099891754143
MPN:
CCAL1H2327-X
61305673746
Panduit
CCAL1H2327-X Panduit Cable Holders Image 1
CCAL1H2327-X Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
11.9476 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
10 pcs.
10.9956 €
50 pcs.
10.0079 €
100 pcs.
8.9964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable Cleat, CCAL1H2327-X, Panduit

The Aluminum One-Hole Cleat is ideal for lower to medium short circuit faults in less corrosive environments. It is suitable for single conductor cables. The cleat is installed after running cable by installing direct to the cable tray rung via a fixing hole and M10 bolt. Insulating spacers and washers are available to protect against galvanic corrosion in case of dissimilar cable tray rung and cable cleat materials.

Technical specifications
Ausführung Kabelschelle
Breite 41 mm
Farbe metall
Höhe 36 mm
Länge 58 mm
Material Aluminium
max. Bündeldurchmesser 27 mm
Selbstklebend No
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes