CCAL2H3846-X | Panduit
Cable clamp, max. bundle Ø 46 mm, aluminum, metal, (L x W x H) 101 x 42 x 51 mm, CCAL2H3846-X
Order No.: 13H2186
EAN: 4099891754204
MPN:
CCAL2H3846-X
61305674743
Unit Price (€ / pc.)
13.2090 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
10 pcs.
12.1499 €
50 pcs.
11.0551 €
100 pcs.
9.9484 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable Cleat, CCAL2H3846-X, Panduit
The Aluminum Two-Hole Cleat is ideal for medium-high short circuit faults in less corrosive environments. It is suitable for single conductor cables. The cleat is installed after running cable by installing direct to the cable tray rung via fixing holes and two M10 bolts. Insulating spacers and washers are available to protect against galvanic corrosion in case of dissimilar cable tray rung and cable cleat materials.
Technical specifications
Width | 42 mm | |
Colour | metall | |
Height | 51 mm | |
Length | 101 mm | |
Material | Aluminium | |
max. Bundle diameter | 46 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |