CCAL2H7083-X | Panduit

Cable clamp, max. bundle Ø 83 mm, aluminum, metal, (L x W x H) 145 x 46 x 86 mm, CCAL2H7083-X

Order No.: 13H2189
EAN: 4099891754235
MPN:
CCAL2H7083-X
61305674746
CCAL2H7083-X Panduit Cable Holders Image 1
CCAL2H7083-X Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
25.7635 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.76 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7635 €
10 pcs.
23.7048 €
25 pcs.
21.8127 €
50 pcs.
19.8492 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable Cleat, CCAL2H7083-X, Panduit

The Aluminum Two-Hole Cleat is ideal for medium-high short circuit faults in less corrosive environments. It is suitable for single conductor cables. The cleat is installed after running cable by installing direct to the cable tray rung via fixing holes and two M10 bolts. Insulating spacers and washers are available to protect against galvanic corrosion in case of dissimilar cable tray rung and cable cleat materials.

Technical specifications
Width 46 mm
Colour metall
Height 86 mm
Length 145 mm
Material Aluminium
max. Bundle diameter 83 mm
Product type Kabelschelle
Self-adhesive No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes