CCAL2H8397-X | Panduit
Cable clamp, max. bundle Ø 97 mm, aluminum, metal, (L x W x H) 162 x 47 x 100 mm, CCAL2H8397-X
Order No.: 13H2190
EAN: 4099891754242
MPN:
CCAL2H8397-X
61305674747
Unit Price (€ / pc.)
33.3676 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.37 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3676 €
10 pcs.
31.0352 €
25 pcs.
28.5481 €
50 pcs.
25.9777 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable Cleat, CCAL2H8397-X, Panduit
The Aluminum Two-Hole Cleat is ideal for medium-high short circuit faults in less corrosive environments. It is suitable for single conductor cables. The cleat is installed after running cable by installing direct to the cable tray rung via fixing holes and two M10 bolts. Insulating spacers and washers are available to protect against galvanic corrosion in case of dissimilar cable tray rung and cable cleat materials.
Technical specifications
Width | 47 mm | |
Colour | metall | |
Height | 100 mm | |
Length | 162 mm | |
Material | Aluminium | |
max. Bundle diameter | 97 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |