CCALTR4651-X | Panduit
Cable clamp, max. bundle Ø 51 mm, aluminum, metal, (L x W x H) 128 x 55 x 148 mm, CCALTR4651-X
Cable Cleat, CCALTR4651-X, Panduit
The Aluminum Trefoil Cable Cleat is ideal for medium-high short circuit faults in less corrosive environments. It is suitable for trefoil cable arrangements. The cleat can be installed after running cable via a unique in the industry mounting bracket or before running cable through it by installing direct to the cable tray rung via a fixing hole and M8 bolt. Insulating spacers and washers are available to protect against galvanic corrosion between dissimilar cable tray rung and cable cleat materials.
Width | 55 mm | |
Colour | metall | |
Height | 148 mm | |
Length | 128 mm | |
Material | Aluminium | |
max. Bundle diameter | 51 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |