CCALTR5561-X | Panduit
Cable clamp, max. bundle Ø 61 mm, aluminum, metal, (L x W x H) 145 x 55 x 167 mm, CCALTR5561-X
Order No.: 13H2173
EAN: 4099891754075
MPN:
CCALTR5561-X
61305675545
Unit Price (€ / pc.)
39.6032 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.60 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6032 €
10 pcs.
37.2351 €
25 pcs.
34.6290 €
50 pcs.
31.8563 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable Cleat, CCALTR5561-X, Panduit
The Aluminum Trefoil Cable Cleat is ideal for medium-high short circuit faults in less corrosive environments. It is suitable for trefoil cable arrangements. The cleat can be installed after running cable via a unique in the industry mounting bracket or before running cable through it by installing direct to the cable tray rung via a fixing hole and M8 bolt. Insulating spacers and washers are available to protect against galvanic corrosion between dissimilar cable tray rung and cable cleat materials.
Technical specifications
Width | 55 mm | |
Colour | metall | |
Height | 167 mm | |
Length | 145 mm | |
Material | Aluminium | |
max. Bundle diameter | 61 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |