CCALTR6675-X | Panduit

Cable clamp, max. bundle Ø 75 mm, aluminum, metal, (L x W x H) 171 x 55 x 193 mm, CCALTR6675-X

Order No.: 13H2175
EAN: 4099891754099
MPN:
CCALTR6675-X
61305675547
CCALTR6675-X Panduit Cable Holders Image 1
CCALTR6675-X Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
42.3997 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.40 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3997 €
10 pcs.
40.2815 €
25 pcs.
37.8658 €
50 pcs.
35.5929 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable Cleat, CCALTR6675-X, Panduit

The Aluminum Trefoil Cable Cleat is ideal for medium-high short circuit faults in less corrosive environments. It is suitable for trefoil cable arrangements. The cleat can be installed after running cable via a unique in the industry mounting bracket or before running cable through it by installing direct to the cable tray rung via a fixing hole and M8 bolt. Insulating spacers and washers are available to protect against galvanic corrosion between dissimilar cable tray rung and cable cleat materials.

Technical specifications
Width 55 mm
Colour metall
Height 193 mm
Length 171 mm
Material Aluminium
max. Bundle diameter 75 mm
Product type Kabelschelle
Self-adhesive No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes