CCH100-S10-C | Panduit
Cable clamp, max. bundle Ø 25.4 mm, PA, natural, (L x W x H) 23.1 x 12.7 x 28 mm, CCH100-S10-C
Order No.: 12H8026
EAN: 0074983600182
MPN:
CCH100-S10-C
07498360018
Unit Price (€ / pc.)
0.6545 € *
Available: 422 pcs.
Leadtime: On Request **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
50 pcs.
0.5950 €
100 pcs.
0.5355 €
500 pcs.
0.4998 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic cable clamps, type Panduit CC.
Screw-mount for internal installation; Material: PA 6.6, plain-colored. Combustibility: UL 94 V-2 . Mounting hole: 4.2 mm (5.1 mm as of type CCH56-S10). Dimension a: 9.4 mm (12.7 mm as of type CCH56-S10). Dimension c: 2.6 mm. Certifications: UL (E136577).
For demanding applications, type CCH.
Technical attributes (type, max. harness diameter (D), dimension b): CCH100-S10, D 25.4, b 23.1 mm
Technical specifications
Width | 12.7 mm | |
Colour | natur | |
Height | 28 mm | |
Length | 23.1 mm | |
Material | PA | |
max. Bundle diameter | 25.4 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |