CCH25-S10-C | Panduit

Cable clamp, max. bundle Ø 6.3 mm, PA, natural, (L x W x H) 11.7 x 12.7 x 6.4 mm, CCH25-S10-C

Order No.: 12H8425
EAN: 4099891206024
MPN:
CCH25-S10-C
07498360007
CCH25-S10-C Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3570 €
10 pcs.
0.3094 €
50 pcs.
0.2773 €
100 pcs.
0.2440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable clamp, CCH25-S10-C, PANDUIT

Fixed diameter cable clamp, heavy duty, made of durable material.

Technical specifications
Width 12.7 mm
Colour natur
Height 6.4 mm
Length 11.7 mm
Material PA
max. Bundle diameter 6.3 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes