CCH31-S10-C0 | Panduit
Cable clamp, max. bundle Ø 7.9 mm, PA, natural, (L x W x H) 12.7 x 12.7 x 7.9 mm, CCH31-S10-C0
Order No.: 12H8428
EAN: 4099891206055
MPN:
CCH31-S10-C0
07498355349
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3808 €
50 pcs.
0.3332 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clamp, CCH31-S10-C0, PANDUIT
Fixed diameter cable clamp, heavy duty, made of durable material.
Technical specifications
Width | 12.7 mm | |
Colour | natur | |
Height | 7.9 mm | |
Length | 12.7 mm | |
Material | PA | |
max. Bundle diameter | 7.9 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |