CCH38-S10-C | Panduit
Cable clamp, max. bundle Ø 9.5 mm, PA, natural, (L x W x H) 13.5 x 12.7 x 9.6 mm, CCH38-S10-C
Order No.: 12H8429
EAN: 4099891206062
MPN:
CCH38-S10-C
07498360009
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clamp, CCH38-S10-C, PANDUIT
Fixed diameter cable clamp, heavy duty, made of durable material.
Technical specifications
Width | 12.7 mm | |
Colour | natur | |
Height | 9.6 mm | |
Length | 13.5 mm | |
Material | PA | |
max. Bundle diameter | 9.5 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |