CCH69-S10-C | Panduit
Cable clamp, max. bundle Ø 17.5 mm, PA, natural, (L x W x H) 19.1 x 12.7 x 20.1 mm, CCH69-S10-C
Order No.: 12H8018
EAN: 0074983600144
MPN:
CCH69-S10-C
07498360014
Unit Price (€ / pc.)
0.3213 € *
Available: 324 pcs.
Next delivery: 500 pcs. on 2025-05-06
Leadtime: 3 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
50 pcs.
0.2927 €
100 pcs.
0.2654 €
500 pcs.
0.2499 €
1000 pcs.
0.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic cable clamps, type Panduit CC.
Screw-mount for internal installation; Material: PA 6.6, plain-colored. Combustibility: UL 94 V-2 . Mounting hole: 4.2 mm (5.1 mm as of type CCH56-S10). Dimension a: 9.4 mm (12.7 mm as of type CCH56-S10). Dimension c: 2.6 mm. Certifications: UL (E136577).
For demanding applications, type CCH.
Technical attributes (type, max. harness diameter (D), dimension b): CCH69-S10, D 17.5, b 19.1 mm
Technical specifications
Width | 12.7 mm | |
Colour | natur | |
Height | 20.1 mm | |
Length | 19.1 mm | |
Material | PA | |
max. Bundle diameter | 17.5 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |