CCH75-S10-C | Panduit
Cable clamp, max. bundle Ø 19.1 mm, PA, natural, (L x W x H) 19.8 x 12.7 x 12.7 mm, CCH75-S10-C
Order No.: 12H8020
EAN: 0074983600151
MPN:
CCH75-S10-C
07498360015
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Next delivery: 307 pcs. on 2025-05-08
Leadtime: 7 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic cable clamps, type Panduit CC.
Screw-mount for internal installation; Material: PA 6.6, plain-colored. Combustibility: UL 94 V-2 . Mounting hole: 4.2 mm (5.1 mm as of type CCH56-S10). Dimension a: 9.4 mm (12.7 mm as of type CCH56-S10). Dimension c: 2.6 mm. Certifications: UL (E136577).
For demanding applications, type CCH.
Technical attributes (type, max. harness diameter (D), dimension b): CCH75-S10, D 19.1, b 19.8 mm
Technical specifications
Width | 12.7 mm | |
Colour | natur | |
Height | 12.7 mm | |
Length | 19.8 mm | |
Material | PA | |
max. Bundle diameter | 19.1 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |