CCH81-S10-C0 | Panduit
Cable clamp, max. bundle Ø 20.6 mm, PA, natural, (L x W x H) 20.6 x 12.7 x 20.6 mm, CCH81-S10-C0
Order No.: 12H8424
EAN: 4099891206017
MPN:
CCH81-S10-C0
07498355535
Unit Price (€ / pc.)
0.6069 € *
Available: 490 pcs.
Leadtime: 10 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5593 €
50 pcs.
0.5117 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clamp, CCH81-S10-C0, PANDUIT
Fixed diameter cable clamp, heavy duty, made of durable material.
Technical specifications
Width | 12.7 mm | |
Colour | natur | |
Height | 20.6 mm | |
Length | 20.6 mm | |
Material | PA | |
max. Bundle diameter | 20.6 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |