CCPL1H1316-X | Panduit

Cable clamp, max. bundle Ø 16 mm, PA, black, (L x W x H) 48 x 43 x 31 mm, CCPL1H1316-X

Order No.: 13H2137
EAN: 4099891753719
MPN:
CCPL1H1316-X
61305673293
CCPL1H1316-X Panduit Cable Holders Image 1
CCPL1H1316-X Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
10.2102 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.21 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2102 €
10 pcs.
9.4010 €
50 pcs.
8.5561 €
100 pcs.
7.6993 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable Cleat, CCPL1H1316-X, Panduit

The Polymer One-Hole Cleat is ideal for lower to medium short circuit faults in less harsh environments. It is suitable for single conductor cable arrangements. The cleat is installed after running cable by installing direct to the cable tray rung via a fixing hole and M10 bolt.

Technical specifications
Width 43 mm
Colour schwarz
Height 31 mm
Length 48 mm
Material PA
max. Bundle diameter 16 mm
Product type Kabelschelle
Self-adhesive No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes