CCPL1H2732-X | Panduit

Cable clamp, max. bundle Ø 32 mm, PA, black, (L x W x H) 64 x 44 x 45 mm, CCPL1H2732-X

Order No.: 13H2141
EAN: 4099891753757
MPN:
CCPL1H2732-X
61305673297
Panduit
CCPL1H2732-X Panduit Cable Holders Image 1
CCPL1H2732-X Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
10.9599 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.96 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9599 €
10 pcs.
10.0793 €
50 pcs.
9.1749 €
100 pcs.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable Cleat, CCPL1H2732-X, Panduit

The Polymer One-Hole Cleat is ideal for lower to medium short circuit faults in less harsh environments. It is suitable for single conductor cable arrangements. The cleat is installed after running cable by installing direct to the cable tray rung via a fixing hole and M10 bolt.

Technical specifications
Ausführung Kabelschelle
Breite 44 mm
Farbe schwarz
Höhe 45 mm
Länge 64 mm
Material PA
max. Bündeldurchmesser 32 mm
Selbstklebend No
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes