CCPL2H120135-X | Panduit

Cable clamp, max. bundle Ø 135 mm, PA, black, (L x W x H) 55 x 195 x 145 mm, CCPL2H120135-X

Order No.: 13H2153
EAN: 4099891753870
MPN:
CCPL2H120135-X
61305673309
Panduit
CCPL2H120135-X Panduit Cable Holders Image 1
CCPL2H120135-X Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
40.2696 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.27 € *
Price list
Quantity
Price per unit*
1 pcs.
40.2696 €
10 pcs.
38.2585 €
25 pcs.
35.9618 €
50 pcs.
33.8079 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable Cleat, CCPL2H120135-X, Panduit

The Polymer Two-Hole Cleat is ideal for lower to medium short circuit faults in less harsh environments. It is suitable for single conductor cable arrangements. The cleat is installed after running cable by installing direct to the cable tray rung via fixing holes and two M10 bolts.

Technical specifications
Ausführung Kabelschelle
Breite 195 mm
Farbe schwarz
Höhe 145 mm
Länge 55 mm
Material PA
max. Bündeldurchmesser 135 mm
Selbstklebend No
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes