CCPL2H4658-X | Panduit
Cable clamp, max. bundle Ø 58 mm, PA, black, (L x W x H) 115 x 44 x 65 mm, CCPL2H4658-X
Order No.: 13H2147
EAN: 4099891753818
MPN:
CCPL2H4658-X
61305673303
Unit Price (€ / pc.)
9.5081 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5081 €
10 pcs.
8.7465 €
50 pcs.
7.9611 €
100 pcs.
7.1638 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable Cleat, CCPL2H4658-X, Panduit
The Polymer Two-Hole Cleat is ideal for lower to medium short circuit faults in less harsh environments. It is suitable for single conductor cable arrangements. The cleat is installed after running cable by installing direct to the cable tray rung via fixing holes and two M10 bolts.
Technical specifications
Ausführung | Kabelschelle | |
Breite | 44 mm | |
Farbe | schwarz | |
Höhe | 65 mm | |
Länge | 115 mm | |
Material | PA | |
max. Bündeldurchmesser | 58 mm | |
Selbstklebend | No |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |