CCPLTR2228-X | Panduit
Cable clamp, max. bundle Ø 28 mm, PA, black, (L x W x H) 132 x 78 x 88 mm, CCPLTR2228-X
Order No.: 13H2156
EAN: 4099891753900
MPN:
CCPLTR2228-X
61305669998
Unit Price (€ / pc.)
48.7900 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.79 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7900 €
5 pcs.
46.8384 €
10 pcs.
44.5060 €
25 pcs.
42.2807 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable Cleat, CCPLTR2228-X, Panduit
The Polymer Trefoil Cleat is ideal for medium-high short circuit faults in less harsh environments. It is suitable for trefoil cable arrangements. The cleat is installed after running cable by installing direct to the cable tray rung via a fixing hole and M10 bolt.
Technical specifications
Width | 78 mm | |
Colour | schwarz | |
Height | 88 mm | |
Length | 132 mm | |
Material | PA | |
max. Bundle diameter | 28 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |